BYB-3-42G8505 | by.B

Fuse 6.3 x 32 mm, 20 A, M, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8505, package with 10 pieces

Order No.: 42G8505
EAN: 4099891955120
MPN:
BYB-3-42G8505
BYB-3-42G8505 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.0821 € *
Available: 1 pck.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pck.
3.0821 €
5 pck.
2.8560 €
10 pck.
2.7013 €
25 pck.
2.5466 €
50 pck.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8505, by.B

Fuse-link, 6.3 x 32, medium time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 20 A
Tripping characteristics M
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Logistics
Property Value
Customs tariff number 85361050
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes