BYB-3-42G8488 | by.B
Fuse 6.3 x 32 mm, 1.25 A, M, 250 V (AC), 35 A breaking capacity, BYB-3-42G8488, package with 10 pieces
Order No.: 42G8488
EAN: 4099891954994
MPN:
BYB-3-42G8488
Unit Price (€ / pck.)
3.0821 € *
Available: 1 pck.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pck.
3.0821 €
5 pck.
2.8560 €
10 pck.
2.7013 €
25 pck.
2.5466 €
50 pck.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8488, by.B
Fuse-link, 6.3 x 32, medium time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 1.25 A | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |