BYB-3-42G8465 | by.B
Fuse 6.3 x 32 mm, 6.3 A, FF, 500 V (AC), 1.5 kA breaking capacity, BYB-3-42G8465, package with 10 pieces
Order No.: 42G8465
EAN: 4099891954772
MPN:
BYB-3-42G8465
Unit Price (€ / pck.)
13.9587 € *
Available: 1 pck.
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pck.
13.9587 €
5 pck.
12.9234 €
10 pck.
12.1975 €
25 pck.
11.5073 €
50 pck.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8465, by.B
Fuse-link, 6.3 x 32, super quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 6.3 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1.5 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |