BYB-3-42G8450 | by.B

Fuse 6.3 x 32 mm, 250 mA, FF, 250 V (AC), 35 A breaking capacity, BYB-3-42G8450, package with 10 pieces

Order No.: 42G8450
EAN: 4099891954635
MPN:
BYB-3-42G8450
BYB-3-42G8450 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
14.6489 € *
Available: 1 pck.
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pck.
14.6489 €
5 pck.
13.5541 €
10 pck.
12.7925 €
25 pck.
12.0666 €
50 pck.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8450, by.B

Fuse-link, 6.3 x 32, super quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 250 mA
Tripping characteristics FF
Rated voltage (AC) 250 V
Breaking capacity 35 A
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes