BYB-3-42G8445 | by.B

Fuse 6.3 x 32 mm, 16 A, F, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8445, package with 10 pieces

Order No.: 42G8445
EAN: 4099891954581
MPN:
BYB-3-42G8445
BYB-3-42G8445 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1892 € *
Available: 1 pck.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pck.
3.1892 €
5 pck.
2.9512 €
10 pck.
2.7846 €
25 pck.
2.6299 €
50 pck.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8445, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 16 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Logistics
Property Value
Customs tariff number 85361050
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes