BYB-3-42G8426 | by.B
Fuse 5 x 20 mm, 10 A, T, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8426, package with 10 pieces
Order No.: 42G8426
EAN: 4099891954390
MPN:
BYB-3-42G8426
Unit Price (€ / pck.)
2.2729 € *
Available: 3 pck.
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pck.
2.2729 €
5 pck.
2.1063 €
10 pck.
1.9873 €
25 pck.
1.8683 €
50 pck.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8426, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |