BYB-3-42G8423 | by.B

Fuse 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8423, package with 10 pieces

Order No.: 42G8423
EAN: 4099891954369
MPN:
BYB-3-42G8423
BYB-3-42G8423 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
2.2729 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pck.
2.2729 €
5 pck.
2.1063 €
10 pck.
1.9873 €
25 pck.
1.8683 €
50 pck.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8423, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 5 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes