BYB-3-42G8381 | by.B

Fuse 5 x 20 mm, 8 A, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8381, package with 10 pieces

Order No.: 42G8381
EAN: 4099891954178
MPN:
BYB-3-42G8381
BYB-3-42G8381 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
9.8413 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pck.
9.8413 €
5 pck.
9.1035 €
10 pck.
8.5918 €
25 pck.
8.1039 €
50 pck.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8381, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics T
Rated voltage (DC) 250 V
Breaking capacity 200 A
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes