BYB-3-42G8375 | by.B
Fuse 5 x 20 mm, 2 A, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8375, package with 10 pieces
Order No.: 42G8375
EAN: 4099891954116
MPN:
BYB-3-42G8375
Unit Price (€ / pck.)
9.8413 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pck.
9.8413 €
5 pck.
9.1035 €
10 pck.
8.5918 €
25 pck.
8.1039 €
50 pck.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8375, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 250 V | |
| Breaking capacity | 200 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |