BYB-3-42G8370 | by.B

Fuse 5 x 20 mm, 630 mA, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8370, package with 10 pieces

Order No.: 42G8370
EAN: 4099891954062
MPN:
BYB-3-42G8370
BYB-3-42G8370 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
9.4724 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pck.
9.4724 €
5 pck.
8.7703 €
10 pck.
8.2824 €
25 pck.
7.8064 €
50 pck.
7.4375 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8370, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 630 mA
Tripping characteristics T
Rated voltage (DC) 250 V
Breaking capacity 200 A
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin DE
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes