BYB-3-42G8367 | by.B
Fuse 5 x 20 mm, 315 mA, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8367, package with 10 pieces
Order No.: 42G8367
EAN: 4099891954031
MPN:
BYB-3-42G8367
Unit Price (€ / pck.)
14.2681 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pck.
14.2681 €
5 pck.
13.2090 €
10 pck.
12.4593 €
25 pck.
11.7572 €
50 pck.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8367, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 315 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 250 V | |
| Breaking capacity | 200 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |