BYB-3-42G8360 | by.B

Fuse 5 x 20 mm, 10 A, T, 125 V (AC), 100 A breaking capacity, BYB-3-42G8360, package with 10 pieces

Order No.: 42G8360
EAN: 4099891953966
MPN:
BYB-3-42G8360
BYB-3-42G8360 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
1.8683 € *
Available: 1 pck.
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
5 pck.
1.7374 €
10 pck.
1.6303 €
25 pck.
1.5470 €
50 pck.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8360, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 10 A
Tripping characteristics T
Rated voltage (AC) 125 V
Breaking capacity 100 A
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes