BYB-3-42G8322 | by.B

Fuse 5 x 20 mm, 630 mA, TT, 250 V (AC), 35 A breaking capacity, BYB-3-42G8322, package with 10 pieces

Order No.: 42G8322
EAN: 4099891953584
MPN:
BYB-3-42G8322
BYB-3-42G8322 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
12.1261 € *
Available: 1 pck.
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pck.
12.1261 €
5 pck.
11.2217 €
10 pck.
10.5910 €
25 pck.
9.9841 €
50 pck.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8322, by.B

Fuse-link, 5 x 20, super time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 630 mA
Tripping characteristics TT
Rated voltage (AC) 250 V
Breaking capacity 35 A
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes