BYB-3-42G8317 | by.B
Fuse 5 x 20 mm, 200 mA, TT, 250 V (AC), 35 A breaking capacity, BYB-3-42G8317, package with 10 pieces
Order No.: 42G8317
EAN: 4099891953539
MPN:
BYB-3-42G8317
Unit Price (€ / pck.)
12.1261 € *
Available: 1 pck.
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pck.
12.1261 €
5 pck.
11.2217 €
10 pck.
10.5910 €
25 pck.
9.9841 €
50 pck.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8317, by.B
Fuse-link, 5 x 20, super time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 200 mA | |
| Tripping characteristics | TT | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |