BYB-3-42G8295 | by.B

Fuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 150 A breaking capacity, BYB-3-42G8295, package with 10 pieces

Order No.: 42G8295
EAN: 4099891953409
MPN:
BYB-3-42G8295
BYB-3-42G8295 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 1 pck.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7370 €
25 pck.
2.5823 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8295, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 1.6 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 150 A
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes