BYB-3-42G8287 | by.B
Fuse 5 x 20 mm, 250 mA, T, 250 V (AC), 150 A breaking capacity, BYB-3-42G8287, package with 10 pieces
Order No.: 42G8287
EAN: 4099891953324
MPN:
BYB-3-42G8287
Unit Price (€ / pck.)
3.1416 € *
Available: 1 pck.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7370 €
25 pck.
2.5823 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8287, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 250 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 150 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |