BYB-3-42G8241 | by.B
Fuse 5 x 20 mm, 80 mA, M, 250 V (AC), 80 A breaking capacity, BYB-3-42G8241, package with 10 pieces
Order No.: 42G8241
EAN: 4099891952860
MPN:
BYB-3-42G8241
Unit Price (€ / pck.)
5.0337 € *
Available: 1 pck.
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pck.
5.0337 €
5 pck.
4.6648 €
10 pck.
4.4030 €
25 pck.
4.1531 €
50 pck.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8241, by.B
Fuse-link, 5 x 20, medium time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 80 mA | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 80 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |