BYB-3-42G8140 | by.B
Fuse 5 x 20 mm, 100 mA, FF, 250 V (AC), 35 A breaking capacity, BYB-3-42G8140, package with 10 pieces
Order No.: 42G8140
EAN: 4099891952099
MPN:
BYB-3-42G8140
Unit Price (€ / pck.)
7.5446 € *
Available: 1 pck.
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pck.
7.5446 €
5 pck.
6.9853 €
10 pck.
6.5926 €
25 pck.
6.2237 €
50 pck.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8140, by.B
Fuse-link, 5 x 20, super quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 mA | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |