BYB-9-30L0048 | by.B
Incandescent bulb, E10, 0.25 W, 2.5 V (DC), 2.5 V (AC), clear, BYB-9-30L0048
Order No.: 30L0048
EAN: 4099891965259
MPN:
BYB-9-30L0048
Unit Price (€ / pc.)
0.3808 € *
Available: 100 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Light bulb, BYB-9-30L0048, by.B
Light bulb, Ball lamp E10 2.5V / 0.1A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.25 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 2.5 V | |
| Rated voltage (AC) | 2.5 V | |
| diameter | 11 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |