BYB-5-94F922 | by.B
FEP-switching strand, highly flexible, 2.5 mm², 672 x 0.07 mm, blue, outer Ø 2.9 mm, BYB-5-94F922
Order No.: 94F922
EAN: 4099891187668
MPN:
BYB-5-94F922
FEP 2,50/2,9 BLAU
Unit Price (€ / mtr.)
6.4855 € *
Available: 285 mtr.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4855 €
10 mtr.
5.6049 €
100 mtr.
5.1408 €
500 mtr.
4.4744 €
1000 mtr.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 2.5 mm², outer diameter 3.2 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 672 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | FEP | |
| Outer diameter | 2.9 mm | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -90 °C to 205 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |