BYB-5-94F911 | by.B

FEP-switching strand, highly flexible, 1.0 mm², 266 x 0.07 mm, red, outer Ø 2.1 mm, BYB-5-94F911

Order No.: 94F911
EAN: 4099891187590
MPN:
BYB-5-94F911
FEP 1,00/2,1 ROT
BYB-5-94F911 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.5700 € *
Available: 27 mtr.
Next delivery: 100 mtr. on 2026-04-23
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5700 €
10 mtr.
3.0940 €
100 mtr.
2.8560 €
500 mtr.
2.4990 €
1000 mtr.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 1.0 mm², outer diameter 2.1 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.0 mm²
Cable structure 266 x 0.07 mm
Colour red
Core insulation material FEP
Outer diameter 2.1 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes