BYB-5-94F907 | by.B
FEP-switching strand, highly flexible, 0.75 mm², 196 x 0.07 mm, blue, outer Ø 1.8 mm, BYB-5-94F907
Order No.: 94F907
EAN: 4099891187576
MPN:
BYB-5-94F907
FEP 0,75/1,8 BLAU
Unit Price (€ / mtr.)
2.8560 € *
Available: 202 mtr.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
10 mtr.
2.4752 €
100 mtr.
2.2848 €
500 mtr.
1.9992 €
1000 mtr.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 0.75 mm², outer diameter 1.8 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 196 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | FEP | |
| Outer diameter | 1.8 mm | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -90 °C to 205 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |