BYB-5-94F905 | by.B

FEP-switching strand, highly flexible, 0.75 mm², 196 x 0.07 mm, black, outer Ø 1.8 mm, BYB-5-94F905

Order No.: 94F905
EAN: 4099891187552
MPN:
BYB-5-94F905
FEP 0,75/1,8 SCHWARZ
BYB-5-94F905 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.8560 € *
Available: 355 mtr.
Next delivery: 300 mtr. on 2026-04-30
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
10 mtr.
2.4752 €
100 mtr.
2.2848 €
500 mtr.
1.9992 €
1000 mtr.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 0.75 mm², outer diameter 1.8 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
Cable structure 196 x 0.07 mm
Colour black
Core insulation material FEP
Outer diameter 1.8 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes