BYB-5-94F897 | by.B

FEP-switching strand, highly flexible, 1.0 mm², 266 x 0.07 mm, yellow, outer Ø 2.1 mm, BYB-5-94F897

Order No.: 94F897
EAN: 4099891187354
MPN:
BYB-5-94F897
FEP 1,00/2,1 GELB
BYB-5-94F897 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.261 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
2.261 €

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 1.0 mm², outer diameter 2.1 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.0 mm²
Cable structure 266 x 0.07 mm
Colour yellow
Core insulation material FEP
Outer diameter 2.1 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes