BYB-5-94F892 | by.B

FEP-switching strand, highly flexible, 0.5 mm², 130 x 0.07 mm, transparent, outer Ø 1.6 mm, BYB-5-94F892

Order No.: 94F892
EAN: 4099891187309
MPN:
BYB-5-94F892
FEP 0,50/1,6 TRANSPARENT
BYB-5-94F892 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4990 € *
Available: 767 mtr.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
10 mtr.
2.1777 €
100 mtr.
1.9992 €
500 mtr.
1.7493 €
1000 mtr.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 0.5 mm², outer diameter 1.6 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
Cable structure 130 x 0.07 mm
Colour transparent
Core insulation material FEP
Outer diameter 1.6 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes