BYB-5-94F890 | by.B
FEP-switching strand, highly flexible, 0.5 mm², 130 x 0.07 mm, green, outer Ø 1.6 mm, BYB-5-94F890
Order No.: 94F890
EAN: 4099891187286
MPN:
BYB-5-94F890
FEP 0,50/1,6 GRÜN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5827 € *
Standard delivery time from the manufacturer is: 4 Weeks
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 0.5 mm², outer diameter 1.6 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 130 x 0.07 mm | |
| Colour | green | |
| Core insulation material | FEP | |
| Outer diameter | 1.6 mm | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -90 °C to 205 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |