BYB-5-94F884 | by.B

FEP-switching strand, highly flexible, 2.5 mm², 672 x 0.07 mm, yellow, outer Ø 2.9 mm, BYB-5-94F884

Order No.: 94F884
EAN: 4099891187255
MPN:
BYB-5-94F884
FEP 2,50/2,9 GELB
BYB-5-94F884 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.4855 € *
Available: 245 mtr.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4855 €
10 mtr.
5.6049 €
100 mtr.
5.1408 €
500 mtr.
4.4744 €
1000 mtr.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 2.5 mm², outer diameter 3.2 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 2.5 mm²
Cable structure 672 x 0.07 mm
Colour yellow
Core insulation material FEP
Outer diameter 2.9 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes