BYB-5-94F882 | by.B

FEP-switching strand, highly flexible, 1.5 mm², 392 x 0.07 mm, transparent, outer Ø 2.5 mm, BYB-5-94F882

Order No.: 94F882
EAN: 4099891187231
MPN:
BYB-5-94F882
FEP 1,50/2,5 TRANSPARENT
BYB-5-94F882 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.8076 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8076 €
10 mtr.
4.1412 €
100 mtr.
3.8318 €
500 mtr.
3.3320 €
1000 mtr.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 1.5 mm², outer diameter 2.5 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.5 mm²
Cable structure 392 x 0.07 mm
Colour transparent
Core insulation material FEP
Outer diameter 2.5 mm
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -90 °C to 205 °C
Rated voltage 1 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes