BYB-5-94F869 | by.B
PVC-switching strand, highly flexible, LiYY, 1.5 mm², 768 x 0.05 mm, green, outer Ø 4 mm, BYB-5-94F869
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.0706 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.8207 €
100 mtr.
1.6541 €
500 mtr.
1.4875 €
1000 mtr.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible stranded wire with double PVC insulation, type LiYY
conductor: stranded copper wire, bright. Operating voltage: 1300 V. Test voltage: 3.0 kV. Conductor resistance (at +20 °C): max. 25.4 ohm/km. Operating temperatures: - 15 to +80 °C.
Cross-section 1.5 mm², outer diameter 4.0 mm,.
Stranded wire structure: 768 x 0.05 mm
Type: green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 1.5 mm² | |
| Cable structure | 768 x 0.05 mm | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -10 °C to 70 °C | |
| Rated voltage | 1.3 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |