BYB-5-94F866 | by.B

PVC-switching strand, highly flexible, LiYY, 1.5 mm², 768 x 0.05 mm, black, outer Ø 4 mm, BYB-5-94F866

Order No.: 94F866
EAN: 4099891187125
MPN:
BYB-5-94F866
LIYY 1,5 MM² SCHWARZ
Series: LiYY
BYB-5-94F866 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 89 mtr.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.8207 €
100 mtr.
1.6541 €
500 mtr.
1.4875 €
1000 mtr.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible stranded wire with double PVC insulation, type LiYY.

Cross-section 1.5 mm², outer diameter 4.0 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.5 mm²
Cable structure 768 x 0.05 mm
Colour black
Core insulation material PVC
Outer diameter 4 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 70 °C
Rated voltage 1.3 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85446090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes