BYB-5-94F850 | by.B
PVC-switching strand, highly flexible, LiYY, 0.75 mm², 384 x 0.05 mm, black, outer Ø 3.4 mm, BYB-5-94F850
Unit Price (€ / mtr.)
1.4756 € *
Available: 310 mtr.
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.0591 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible stranded wire with double PVC insulation, type LiYY.
Cross-section 0.75 mm², outer diameter 3.4 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 384 x 0.05 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 3.4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -10 °C to 70 °C | |
| Rated voltage | 1.3 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |