BYB-5-94F827 | by.B
Silicone-switching strand, highly flexible, SiFF, 1.0 mm², 512 x 0.05 mm, blue, outer Ø 3.7 mm, BYB-5-94F827
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7965 € *
Available: 96 mtr.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7965 €
10 mtr.
2.4990 €
100 mtr.
2.2015 €
500 mtr.
1.9992 €
1000 mtr.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Highly flexible stranded wire with silicon insulation, type SiFF.
Cross-section 1.0 mm², outer diameter 3.7 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 512 x 0.05 mm | |
| Colour | blue | |
| Core insulation material | silicone | |
| Outer diameter | 3.7 mm | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -50 °C to 180 °C | |
| Rated voltage | 600 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |