BYB-5-94F822 | by.B
Silicone-switching strand, highly flexible, SiFF, 0.75 mm², blue, outer Ø 3.2 mm, BYB-5-94F822
Unit Price (€ / mtr.)
2.4990 € *
Available: 250 mtr.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
10 mtr.
2.2372 €
100 mtr.
1.9635 €
500 mtr.
1.7850 €
1000 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Highly flexible stranded wire with silicon insulation, type SiFF.
Cross-section 0.75 mm², outer diameter 3.2 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Colour | blue | |
| Core insulation material | silicone | |
| Outer diameter | 3.2 mm | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -50 °C to 180 °C | |
| Rated voltage | 600 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |