BYB-5-94F820 | by.B

Silicone-switching strand, highly flexible, SiFF, 0.75 mm², 384 x 0.05 mm, black, outer Ø 3.2 mm, BYB-5-94F820

Order No.: 94F820
EAN: 4099891186197
MPN:
BYB-5-94F820
SIFF 0,75 SW HOCHFLEX.
Series: SiFF
BYB-5-94F820 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4990 € *
Available: 617 mtr.
Next delivery: 500 mtr. on 2026-05-07
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
10 mtr.
2.2372 €
100 mtr.
1.9635 €
500 mtr.
1.7850 €
1000 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Highly flexible stranded wire with silicon insulation, type SiFF.

Cross-section 0.75 mm², outer diameter 3.2 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
Cable structure 384 x 0.05 mm
Colour black
Core insulation material silicone
Outer diameter 3.2 mm
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -50 °C to 180 °C
Rated voltage 600 V
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes