BYB-5-92F6281 | by.B

PVC-switching strand, extremely flexible, LifY, 2.5 mm², 651 x 0.07 mm, black, outer Ø 3.7 mm, BYB-5-92F6281

Order No.: 92F6281
EAN: 4099891178864
MPN:
BYB-5-92F6281
LIFY 2,50/3,7 SCHWARZ
Series: LifY
BYB-5-92F6281 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9992 € *
Available: 227 mtr.
Next delivery: 400 mtr. on 2026-04-23
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9992 €
10 mtr.
1.6660 €
100 mtr.
1.5470 €
1000 mtr.
1.3685 €
2500 mtr.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 2.5 mm², outer diameter 3.8 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 2.5 mm²
Cable structure 651 x 0.07 mm
Colour black
Core insulation material PVC
Outer diameter 3.7 mm
Standard number VDE 0482-332-1-2 / IEC 60332-1-2
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 600 V
Logistics
Property Value
Customs tariff number 85446090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes