BYB-5-92F6264 | by.B

PVC-switching strand, extremely flexible, LifY, 0.75 mm², 392 x 0.05 mm, green, outer Ø 2.2 mm, BYB-5-92F6264

Order No.: 92F6264
EAN: 4099891178710
MPN:
BYB-5-92F6264
LIFY 0,75/2,2 GRÜN
Series: LifY
BYB-5-92F6264 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0472 € *
Available: 350 mtr.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0472 €
10 mtr.
0.8330 €
100 mtr.
0.7497 €
1000 mtr.
0.6426 €
2500 mtr.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.75 mm², outer diameter 2.2 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.75 mm²
Cable structure 392 x 0.05 mm
Colour green
Core insulation material PVC
Outer diameter 2.2 mm
Standard number VDE 0482-332-1-2 / IEC 60332-1-2
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 300 V
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes