BYB-5-92F6259 | by.B
PVC-switching strand, extremely flexible, LifY, 0.5 mm², 256 x 0.05 mm, yellow/green, outer Ø 1.9 mm, BYB-5-92F6259
Unit Price (€ / mtr.)
0.7140 € *
Available: 824 mtr.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7140 €
10 mtr.
0.5593 €
100 mtr.
0.4760 €
1000 mtr.
0.3808 €
2500 mtr.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires, ultra-flexible, type LifY.
Particularly suitable for applications demanding maximum flexibility
Cross-section 0.5 mm², outer diameter 1.9 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 256 x 0.05 mm | |
| Colour | yellow/green | |
| Core insulation material | PVC | |
| Outer diameter | 1.9 mm | |
| Standard number | VDE 0482-332-1-2 / IEC 60332-1-2 | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |