BYB-5-92F6135 | by.B

PVC-switching strand, extremely flexible, LifY, 0.25 mm², 128 x 0.05 mm, brown, outer Ø 1.2 mm, BYB-5-92F6135

Order No.: 92F6135
EAN: 4099891178468
MPN:
BYB-5-92F6135
LIFY 0,25/1,1 BRAUN
Series: LifY
BYB-5-92F6135 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 400 mtr.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4760 €
10 mtr.
0.4284 €
100 mtr.
0.3808 €
1000 mtr.
0.3213 €
2500 mtr.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.25 mm², outer diameter 1.1 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.25 mm²
Cable structure 128 x 0.05 mm
Colour brown
Core insulation material PVC
Outer diameter 1.2 mm
Standard number VDE 0482-332-1-2 / IEC 60332-1-2
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 48 V
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes