BYB-5-92F5822 | by.B

PVC-switching strand, highly flexible, LiYv, 1.5 mm², 30 x 0.25 mm, white, outer Ø 2.6 mm, BYB-5-92F5822

Order No.: 92F5822
EAN: 4099891177126
MPN:
BYB-5-92F5822
LIYV 1,50/2,6 WS
Series: LiYv
BYB-5-92F5822 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
67.3540 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
67.35 € *
Price list
Quantity
Price per unit*
1 pck.
67.3540 €
10 pck.
57.8340 €
50 pck.
51.8840 €
100 pck.
47.9570 €
250 pck.
44.1490 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 1.5 mm², outer diameter 2.6 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.5 mm²
Cable structure 30 x 0.25 mm
Colour white
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes