BYB-5-92F5805 | by.B

PVC-switching strand, highly flexible, LiYv, 1.0 mm², 32 x 0.2 mm, purple, outer Ø 2.1 mm, BYB-5-92F5805

Order No.: 92F5805
EAN: 4099891177058
MPN:
BYB-5-92F5805
LIYV 1,00/2,1 VI
Series: LiYv
BYB-5-92F5805 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
47.7190 € *
Available: 2 pck.
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pck.
47.7190 €
10 pck.
40.9360 €
50 pck.
35.6405 €
100 pck.
34.0340 €
250 pck.
31.2970 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 1.0 mm², outer diameter 2.1 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.0 mm²
Cable structure 32 x 0.2 mm
Colour purple
Core insulation material PVC
Outer diameter 2.1 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes