BYB-5-92F5718 | by.B
PVC-switching strand, highly flexible, LiYv, 0.75 mm², 24 x 0.2 mm, yellow, outer Ø 2 mm, BYB-5-92F5718
Unit Price (€ / pck.)
34.0340 € *
Available: 6 pck.
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pck.
34.0340 €
10 pck.
29.1550 €
50 pck.
26.2990 €
100 pck.
24.2760 €
250 pck.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires, type LiYv.
Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812
Cross-section 0.75 mm², outer diameter 2.0 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 24 x 0.2 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |