BYB-5-92F5716 | by.B

PVC-switching strand, highly flexible, LiYv, 0.75 mm², 24 x 0.2 mm, green, outer Ø 2 mm, BYB-5-92F5716

Order No.: 92F5716
EAN: 4099891176853
MPN:
BYB-5-92F5716
LIYV 0,75/2,0 GN
Series: LiYv
BYB-5-92F5716 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
34.0340 € *
Available: 4 pck.
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pck.
34.0340 €
10 pck.
29.1550 €
50 pck.
26.2990 €
100 pck.
24.2760 €
250 pck.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 0.75 mm², outer diameter 2.0 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
Cable structure 24 x 0.2 mm
Colour green
Core insulation material PVC
Outer diameter 2 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes