BYB-5-92F5706 | by.B

PVC-switching strand, highly flexible, LiYv, 0.5 mm², 16 x 0.2 mm, green/yellow, outer Ø 1.8 mm, BYB-5-92F5706

Order No.: 92F5706
EAN: 4099891176808
MPN:
BYB-5-92F5706
LIYV 0,50/1,8 GE/GN
Series: LiYv
BYB-5-92F5706 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
32.3680 € *
Available: 4 pck.
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pck.
32.3680 €
10 pck.
27.7270 €
50 pck.
24.9305 €
100 pck.
23.0860 €
250 pck.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812; Insulation resistance: min. 200 Mohm/km at +20 °C. Temperature range static/moving: –30 to +70 °C/–5.0 to +70 °C.

Cross-section 0.5 mm², outer diameter 1.8 mm,.

Stranded wire structure: 16 x 0.20 mm

Type: yellow/green

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
Cable structure 16 x 0.2 mm
Colour green/yellow
Core insulation material PVC
Outer diameter 1.8 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes