BYB-5-92F543 | by.B
PVC-switching strand, highly flexible, LiYv, 0.14 mm², 18 x 0.1 mm, black/white, outer Ø 1.1 mm, BYB-5-92F543
Unit Price (€ / pck.)
24.0499 € *
Available: 6 pck.
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires, type LiYv.
Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812
Cross-section 0.14 mm², outer diameter 1.1 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 18 x 0.1 mm | |
| Colour | black/white | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |