BYB-5-92F5401 | by.B
PVC-switching strand, highly flexible, LiYv, 0.25 mm², 14 x 0.15 mm, blue/white, outer Ø 1.3 mm, BYB-5-92F5401
Unit Price (€ / pck.)
27.0130 € *
Available: 2 pck.
Next delivery: 7 pck. on 2026-04-09
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pck.
27.0130 €
10 pck.
23.0860 €
50 pck.
20.8250 €
100 pck.
19.2780 €
250 pck.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, LIYV 0,25/1,3 WS/BL, N.A.
PVC Stranded hook-up wire tinned, LiYv 0.25 mm², white/blue, 1.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 14 x 0.15 mm | |
| Colour | blue/white | |
| Core insulation material | PVC | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |