BYB-5-92F5400 | by.B

PVC-switching strand, highly flexible, LiYv, 0.14 mm², 18 x 0.1 mm, gray/white, outer Ø 1.1 mm, BYB-5-92F5400

Order No.: 92F5400
EAN: 4099891176303
MPN:
BYB-5-92F5400
LIYV 0,14/1,1 WS/GR
Series: LiYv
BYB-5-92F5400 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.0499 € *
Available: 4 pck.
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, LIYV 0,14/1,1 WS/GR, N.A.

PVC Stranded hook-up wire tinned, LiYv 0.14 mm², white/gray, 1.1 mm.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.14 mm²
Cable structure 18 x 0.1 mm
Colour gray/white
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 500 V
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes