BYB-5-92F536 | by.B

PVC-stranded wires kit, 5 colors á 10 meter, LiYv, 0.25 mm², 14 x 0.15 mm, outer Ø 1.3 mm, BYB-5-92F536

Order No.: 92F536
EAN: 4099891600426
MPN:
BYB-5-92F536
Series: LiYv
BYB-5-92F536 by.B Insulated stranded wires Image 1
BYB-5-92F536 by.B Insulated stranded wires Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Available: 1 pcs.
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
12.9948 €
10 pcs.
11.9357 €
25 pcs.
11.2336 €
50 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale

Assortment with stranded wire, SORTIMENT LIYV 0,25 MM²

Assortment with stranded wire, 0.25 mm², PVC, copper, tinned, 900 V.

Technical specifications
Filter Property Value
Product type stranded wires kit
Version 5 colors á 10 meter
Cable cross-section 0.25 mm²
Cable structure 14 x 0.15 mm
Core insulation material PVC
Material PVC
Outer diameter 1.3 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes