BYB-5-92F535 | by.B
PVC-stranded wires kit, 5 colors á 10 meter, LiYv, 0.25 mm², 14 x 0.15 mm, black/red/blue/yellow/green, outer Ø 1.3 mm, BYB-5-92F535
Unit Price (€ / pc.)
14.0420 € *
Available: 2 pcs.
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
12.9948 €
10 pcs.
11.9357 €
25 pcs.
11.2336 €
50 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment with stranded wire, SORTIMENT LIYV 0,25 MM²
Assortment with stranded wire, 0.25 mm², PVC, copper, tinned, 900 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Version | 5 colors á 10 meter | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 14 x 0.15 mm | |
| Colour | black/red/blue/yellow/green | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |