BYB-5-92F487 | by.B

PVC-switching wire, Yv, 1 x 0.8 mm, orange, outer Ø 1.4 mm, BYB-5-92F487

Order No.: 92F487
EAN: 4099891176167
MPN:
BYB-5-92F487
YV 0,8/1,4 ORANGE
Series: Yv
BYB-5-92F487 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
22.4910 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pck.
22.4910 €
5 pck.
20.3490 €
10 pck.
18.2070 €
50 pck.
16.6005 €
100 pck.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC-Stranded wire, YV 0,8/1,4 ORANGE

PVC-Stranded wire is suitable for wiring low voltage equipment, telecommunication equipment, electronic assemblies in devices, racks, cabinets, etc.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 0.8 mm
Colour orange
Core insulation material PVC
Outer diameter 1.4 mm
Standard number according to DIN VDE 0812
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes