BYB-5-92F486 | by.B
PVC-switching wire, Yv, 1 x 0.8 mm, purple, outer Ø 1.4 mm, BYB-5-92F486
Unit Price (€ / pck.)
22.4910 € *
Next delivery: 12 pck. on 2026-05-07
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pck.
22.4910 €
5 pck.
20.3490 €
10 pck.
18.2070 €
50 pck.
16.6005 €
100 pck.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-Stranded wire, YV 0,8/1,4 VIOLET
PVC-Stranded wire is suitable for wiring low voltage equipment, telecommunication equipment, electronic assemblies in devices, racks, cabinets, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 1 x 0.8 mm | |
| Colour | purple | |
| Core insulation material | PVC | |
| Outer diameter | 1.4 mm | |
| Standard number | according to DIN VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |